Infineon SFH450 technical specifications.
| Capacitance | 40pF |
| Max Reverse Voltage (DC) | 5V |
| RoHS Compliant | No |
| Spectral Bandwidth | 55nm |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SFH450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.