Infineon SFH551/1-1 technical specifications.
| Data Rate | 5Mbps |
| Height | 11.9mm |
| Lead Free | Contains Lead |
| Operating Supply Current | 4mA |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SFH551/1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.