Infineon SIGC16T120CLZJ technical specifications.
| Package/Case | DIE |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SIGC16T120CLZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.