Infineon SIGC28T60SZJ technical specifications.
| Package/Case | DIE |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Collector Current | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Infineon SIGC28T60SZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.