Infineon SLB9635TT12FW316NOXUMA1 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 2 |
| RoHS | Compliant |
Download the complete datasheet for Infineon SLB9635TT12FW316NOXUMA1 to view detailed technical specifications.
No datasheet is available for this part.