Infineon SLB9635TT12FW319XUMA2 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 2 |
| RoHS | Compliant |
Download the complete datasheet for Infineon SLB9635TT12FW319XUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.