Infineon SLE66R32PMCC8IXHSA1 technical specifications.
| Package Family Name | MCC8 |
| Package/Case | MCC8 |
| Pin Count | 2 |
| PCB | 2 |
| Mounting | Surface Mount |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon SLE66R32PMCC8IXHSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.