Infineon SLE66R35MCC2 technical specifications.
| Data Rate | 106Kbps |
| Frequency | 13.56MHz |
| Lead Free | Contains Lead |
| Memory Size | 1000B |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Infineon SLE66R35MCC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.