Infineon SMBTA06E6433XT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon SMBTA06E6433XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.