Infineon SP000011437 technical specifications.
| Forward Current | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 500mW |
| Reverse Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SP000011437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
