Infineon SP000012870 technical specifications.
| Package/Case | TQFP |
| Frequency | 25MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon SP000012870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.