
Infineon SP000014367 technical specifications.
| Frequency | 25MHz |
| Interface | I2C, SPI, USART |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 3KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon SP000014367 to view detailed technical specifications.
No datasheet is available for this part.