Infineon SP000060241ZH technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon SP000060241ZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.