Infineon SP000418176 technical specifications.
| Forward Current | 5A |
| Mount | Surface Mount |
| Power Dissipation | 350mW |
| Reverse Voltage | 50V |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SP000418176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.