Infineon SP000446772 technical specifications.
| Continuous Drain Current (ID) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SP000446772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.