Infineon SP000474348 technical specifications.
| Frequency | 3GHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 440mW |
| Radiation Hardening | No |
| Supply Current | 80mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SP000474348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.