Infineon SP000728936 technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 175mW |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SP000728936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.