Infineon SP000745288 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 14V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Emitter Base Voltage (VEBO) | 1V |
| Frequency | 30GHz |
| Max Collector Current | 80mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SP000745288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.