The SPA07N60C3XK is a high-power N-channel MOSFET from Infineon, rated for 60A continuous drain current and 20V gate to source voltage. It features fast switching times, with a fall time of 7ns and turn-off delay time of 60ns. The device operates over a wide temperature range of -55°C to 150°C and is available in a through-hole package for easy mounting. This MOSFET is suitable for high-current applications in power electronics and motor control.
Infineon SPA07N60C3XK technical specifications.
| Continuous Drain Current (ID) | 7.3A |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA07N60C3XK to view detailed technical specifications.
No datasheet is available for this part.