Infineon SPB02N60C3E3045A technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SPB02N60C3E3045A to view detailed technical specifications.
No datasheet is available for this part.