Infineon SPB02N60S5E3045A technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB02N60S5E3045A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.