Infineon SPB03N60S5ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 420pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB03N60S5ATMA1 to view detailed technical specifications.
No datasheet is available for this part.