Infineon SPB12N50C3E3045A technical specifications.
| Continuous Drain Current (ID) | 11.6A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SPB12N50C3E3045A to view detailed technical specifications.
No datasheet is available for this part.