Infineon SPB18P06PG technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 18.6A |
| Current Rating | -18.6A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.25mm |
| Input Capacitance | 860pF |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 81.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 130mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 24.5ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -60V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB18P06PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
