The SPB20N60S5-E3045A is a 20A power MOSFET packaged in a TO-263 surface mount package. It operates over a temperature range of -55°C to 150°C. The device has a fall time of 30ns and turn-off delay time of 140ns. It is not radiation hardened and is not RoHS compliant.
Infineon SPB20N60S5-E3045A technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 20A |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 120ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SPB20N60S5-E3045A to view detailed technical specifications.
No datasheet is available for this part.