Infineon SPD04P10PG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 319pF |
| Max Power Dissipation | 38W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD04P10PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
