Infineon SPD07N60S5XT technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 600mR |
| Gate to Source Voltage (Vgs) | 3.5V |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD07N60S5XT to view detailed technical specifications.
No datasheet is available for this part.