
The SPD09P06PLG is a SIPMOS MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 9.7A and a maximum power dissipation of 42W. The device is packaged in a TO-252-3 package and is available in tape and reel packaging. The MOSFET has a gate to source voltage of 20V and an input capacitance of 450pF. It also has a fall time of 89ns and a turn-off delay time of 49ns.
Infineon SPD09P06PLG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9.7A |
| Fall Time | 89ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 450pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 250mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 11ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD09P06PLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
