Infineon SPD15P10PG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 15A |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 1.28nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 128W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 9.5ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD15P10PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
