The SPD15P10PLG is a 100V 15A SIPMOS MOSFET from Infineon, packaged in a TO-252-3. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 128W. The device has an input capacitance of 1.49nF and a turn-on delay time of 7.6ns. It is RoHS compliant and available in tape and reel packaging.
Infineon SPD15P10PLG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 15A |
| Current | 15A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 1.49nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 128W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 7.6ns |
| Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD15P10PLG to view detailed technical specifications.
No datasheet is available for this part.
