The SPD18P06PGXT is a single-element power MOSFET from Infineon, packaged in a TO-252 surface mount package. It can handle a continuous drain current of 18.6A and a power dissipation of 80W. The device operates over a temperature range of -55°C to 175°C. It is not RoHS compliant.
Infineon SPD18P06PGXT technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 18.6A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPD18P06PGXT to view detailed technical specifications.
No datasheet is available for this part.