
This device is a P-channel enhancement-mode logic-level power MOSFET. It is rated for -30 V drain-source voltage and -50 A continuous drain current at 25°C, with a maximum drain-source on-state resistance of 7.0 mΩ at VGS = -10 V. The transistor is avalanche rated, dv/dt rated, and specified for operation up to 175°C junction temperature. It is supplied in a PG-TO252-5 package and the packing information lists 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SPD50P03LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-5 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | -50A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 104ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 6.88nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 139ns |
| Turn-On Delay Time | 14.8ns |
| DC Rated Voltage | -30V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD50P03LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
