
The SPI07N60C3XKSA1 is a 600V N-CHANNEL power MOSFET from Infineon, featuring a continuous drain current of 7.3A and a maximum power dissipation of 83W. It is packaged in a TO-262-3 case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The SPI07N60C3XKSA1 is part of the CoolMOS series and is halogen free and lead free.
Infineon SPI07N60C3XKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 600V |
| Halogen Free | Halogen Free |
| Input Capacitance | 790pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPI07N60C3XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
