
Infineon SPI08N50C3XKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 7.6A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Halogen Free |
| Height | 9.25mm |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 6ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPI08N50C3XKSA1 to view detailed technical specifications.
No datasheet is available for this part.
