Infineon SPI16N50C3XKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 560V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Series | SPI16N50 |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPI16N50C3XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
