Infineon SPN03N60C3E6433 technical specifications.
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.4R |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Turn-Off Delay Time | 64ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPN03N60C3E6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.