
Infineon SPP03N60C3XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 38W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP03N60C3XKSA1 to view detailed technical specifications.
No datasheet is available for this part.