Infineon SPP06N60C3XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 750mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 52ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP06N60C3XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.