Infineon SPP07N60CFDXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 590mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 36ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SPP07N60CFDXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
