Infineon SPP08N80C3XK technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 650mR |
| Series | CoolMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPP08N80C3XK to view detailed technical specifications.
No datasheet is available for this part.