Infineon SPP08P06PBKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 420pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Rds On Max | 300mR |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP08P06PBKSA1 to view detailed technical specifications.
No datasheet is available for this part.