The SPP08P06PXK is a single-element power MOSFET from Infineon, packaged in a TO-220AB through-hole package. It can handle a continuous drain current of up to 8.8A and a gate-to-source voltage of 20V. The device is rated for operation over a temperature range of -55°C to 175°C and can dissipate up to 42W of power. It is available in rail or tube packaging.
Infineon SPP08P06PXK technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 8.8A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 42W |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP08P06PXK to view detailed technical specifications.
No datasheet is available for this part.