The SPP15N65C3HKSA1 is a 650V power MOSFET from Infineon, featuring a continuous drain current of 15A and a maximum operating temperature of 150°C. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device has a maximum power dissipation of 156W and is RoHS compliant. It is part of the CoolMOS series and is not radiation hardened.
Infineon SPP15N65C3HKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP15N65C3HKSA1 to view detailed technical specifications.
No datasheet is available for this part.