The SPP15P10PGXK is a single-element power MOSFET from Infineon, packaged in a TO-220 case for through-hole mounting. It can handle a continuous drain current of 15A and a power dissipation of 128W. The device operates within a temperature range of -55°C to 175°C. The gate to source voltage is rated at 20V.
Infineon SPP15P10PGXK technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 15A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 128W |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP15P10PGXK to view detailed technical specifications.
No datasheet is available for this part.