Infineon SPP18P06PHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18.7A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 860pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 81.1W |
| Mount | Through Hole |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP18P06PHKSA1 to view detailed technical specifications.
No datasheet is available for this part.