The SPP80P06PXK is a single-element power MOSFET from Infineon, packaged in the TO-220AB style for through-hole mounting. It can handle a continuous drain current of up to 80A and a power dissipation of 340W. The device operates within a temperature range of -55°C to 175°C. The gate to source voltage is rated at 20V.
Infineon SPP80P06PXK technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 340W |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP80P06PXK to view detailed technical specifications.
No datasheet is available for this part.