Infineon SPW11N60S5XK technical specifications.
| Continuous Drain Current (ID) | 11A |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW11N60S5XK to view detailed technical specifications.
No datasheet is available for this part.