The SPW17N80C3XK is a single-element power MOSFET from Infineon, packaged in a TO-247 case and mounted through a hole. It can handle a continuous drain current of 17A and a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C. The device is rated for a power dissipation of 227W and is not radiation hardened.
Infineon SPW17N80C3XK technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 227W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW17N80C3XK to view detailed technical specifications.
No datasheet is available for this part.
