Infineon SRF55V02SY1/0 technical specifications.
| Frequency | 13.56MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SRF55V02SY1/0 to view detailed technical specifications.
No datasheet is available for this part.