Infineon STL81004G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 1.5 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon STL81004G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.